
SRR7045-150M | |
|---|---|
DigiKey Part Number | SRR7045-150MTR-ND - Tape & Reel (TR) SRR7045-150MCT-ND - Cut Tape (CT) SRR7045-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-150M |
Description | FIXED IND 15UH 2.2A 62 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.2 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-150M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Q @ Freq 31 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR74-150-R | Eaton - Electronics Division | 680 | 513-1138-1-ND | 0,51000 € | Similar |
| DRA74-150-R | Eaton - Electronics Division | 1 104 | 283-3626-1-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47300 € | 4,73 € |
| 100 | 0,38930 € | 38,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32019 € | 320,19 € |
| 2 000 | 0,30193 € | 603,86 € |
| 3 000 | 0,29175 € | 875,25 € |
| 5 000 | 0,27941 € | 1 397,05 € |
| 7 000 | 0,27158 € | 1 901,06 € |
| 10 000 | 0,26353 € | 2 635,30 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |


