
SRU8028-100Y | |
|---|---|
DigiKey Part Number | 118-SRU8028-100YTR-ND - Tape & Reel (TR) 118-SRU8028-100YCT-ND - Cut Tape (CT) 118-SRU8028-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-100Y |
Description | FIXED IND 10UH 2.6A 45 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2.6 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-100Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 35MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 2.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,45780 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,36386 € | 545,79 € |
| 3 000 | 0,34313 € | 1 029,39 € |
| 4 500 | 0,33157 € | 1 492,06 € |
| 7 500 | 0,31757 € | 2 381,78 € |
| 10 500 | 0,30869 € | 3 241,25 € |
| 15 000 | 0,29955 € | 4 493,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

