
ZV14K0603300NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV14K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV14K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV14K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K0603300NIR1 |
Description | VARISTOR 22V 30A 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 30 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 195 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08200 € | 2,05 € |
| 100 | 0,06940 € | 6,94 € |
| 250 | 0,06344 € | 15,86 € |
| 500 | 0,05984 € | 29,92 € |
| 1 000 | 0,05687 € | 56,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05242 € | 209,68 € |
| 8 000 | 0,05077 € | 406,16 € |
| 12 000 | 0,04994 € | 599,28 € |
| 20 000 | 0,04902 € | 980,40 € |
| 28 000 | 0,04849 € | 1 357,72 € |
| 40 000 | 0,04797 € | 1 918,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

