


50350 | |
|---|---|
DigiKey Part Number | 2267-50350-ND |
Manufacturer | |
Manufacturer Product Number | 50350 |
Description | BRADY GLOW IN DARK 3" ARROWS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.00" L (76.2mm) Green Polyester Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | Warning | |
Label Size | 3.00" L (76.2mm) | |
Material | Polyester | |
Label Type | Floor Sign |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,65000 € | 57,65 € |
| Unit Price without VAT: | 57,65000 € |
|---|---|
| Unit Price with VAT: | 71,48600 € |

