
76436 | |
|---|---|
DigiKey Part Number | 2267-76436-ND |
Manufacturer | |
Manufacturer Product Number | 76436 |
Description | VEH CONSPICUITY TAPE-RED/WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fine Line Tape Adhesive White 2.00" (50.80mm) X 50' (15.24m) |
Datasheet | Datasheet |
Category | Tape Type Fine Line |
Manufacturer Brady Corporation | Width 2.00" (50.80mm) |
Series | Length 50' (15.24m) |
Packaging Bulk | Color White |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,05000 € | 883,05 € |
| Unit Price without VAT: | 883,05000 € |
|---|---|
| Unit Price with VAT: | 1 094,98200 € |

