
90644 | |
|---|---|
DigiKey Part Number | 2267-90644-ND |
Manufacturer | |
Manufacturer Product Number | 90644 |
Description | B347 10X7 BLUE/GLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Blue Legend, Glow Background Eye Protection Must Be Worn In This Area |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue Legend, Glow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Eye Protection Must Be Worn In This Area | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 39,25840 € |

