
B33-331-813 | |
|---|---|
DigiKey Part Number | 2267-B33-331-813-ND |
Manufacturer | |
Manufacturer Product Number | B33-331-813 |
Description | B33-331-813, WHITE, 3.0" X 5.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | i5300 | |
Applications | General | |
Color - Background | White | |
Length | 5.000" (127.00mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,84000 € | 39,84 € |
| Unit Price without VAT: | 39,84000 € |
|---|---|
| Unit Price with VAT: | 49,40160 € |

