


JPC-2250-7425J | |
|---|---|
DigiKey Part Number | 2267-JPC-2250-7425J-ND |
Manufacturer | |
Manufacturer Product Number | JPC-2250-7425J |
Description | JPC-2250-7425J (2.25 IN X 50FT) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Continuous Polypropylene (PP) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 50' (15.2m) | |
Width | 2.250" (57.15mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene (PP) | |
For Use With/Related Products | Inkjet Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,94000 € | 165,94 € |
| Unit Price without VAT: | 165,94000 € |
|---|---|
| Unit Price with VAT: | 205,76560 € |

