M21-131-595-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21-131-595-WT

DigiKey Part Number
2267-M21-131-595-WT-ND
Manufacturer
Manufacturer Product Number
M21-131-595-WT
Description
ALL-WEATHER PERMANENT ADHESIVE V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl Black on White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bag
Part Status
Active
Label Type
Die Cut
Printer Name
M210, M210 LAB, M211
Applications
Component
Color - Background
Black on White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,07000 €35,07 €
Manufacturers Standard Package
Unit Price without VAT:35,07000 €
Unit Price with VAT:43,48680 €