



THT-53-486-3 | |
|---|---|
DigiKey Part Number | 2267-THT-53-486-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-53-486-3 |
Description | LABEL, 0.5 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Metallized Polyester Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4500, R6200 | |
Applications | General | |
Color - Background | Light Gray | |
Length | 2.000" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Metallized Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,60000 € | 304,60 € |
| Unit Price without VAT: | 304,60000 € |
|---|---|
| Unit Price with VAT: | 377,70400 € |

