


WOAF-36-PK | |
|---|---|
DigiKey Part Number | 2267-WOAF-36-PK-ND |
Manufacturer | |
Manufacturer Product Number | WOAF-36-PK |
Description | LABEL BLACK ON SILVER 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Electrical | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Serial No. Model No. Volts Ac-Dc Amps Hertz | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Black, Silver | |
Color - Legend | Silver | |
Length | 2.250" (57.15mm) | |
Width | 1.500" (38.10mm) | |
Material - Body | Aluminum | |
Mounting Type | Adhesive, Permanent | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant, UV Resistant, Weather Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,29000 € | 389,29 € |
| Unit Price without VAT: | 389,29000 € |
|---|---|
| Unit Price with VAT: | 482,71960 € |

