



WRAP-11-417 | |
|---|---|
DigiKey Part Number | 2267-WRAP-11-417-ND |
Manufacturer | |
Manufacturer Product Number | WRAP-11-417 |
Description | LABEL, 1.5 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" W x 1.50" H (12.7mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.50" W x 1.50" H (12.7mm x 38.1mm); Cable O.D. 0.16" ~ 0.32" (4.1mm ~ 8.1mm) |
Series | Color White |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,55000 € | 216,55 € |
| Unit Price without VAT: | 216,55000 € |
|---|---|
| Unit Price with VAT: | 268,52200 € |

