Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-65C1001-B-74 | |
|---|---|
DigiKey Part Number | BXRE-65C1001-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-65C1001-B-74 |
Description | LED COB V10 CL WHT SQUARE 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1416lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34V | |
Lumens/Watt @ Current - Test | 154 lm/W | |
Current - Max | 540mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 10.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 1,72982 € | 1 029,24 € |
| Unit Price without VAT: | 1,72982 € |
|---|---|
| Unit Price with VAT: | 2,14498 € |



