BXRE-65S0801-E-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 1,84147 €
Datasheet
Image for BXRE-65S0801-E-73 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-65S0801-E-73

DigiKey Part Number
976-BXRE-65S0801-E-73-ND
Manufacturer
Manufacturer Product Number
BXRE-65S0801-E-73
Description
LED COB V8 THRIVE ARRAY SQ 6500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) V8 Thrive™ Array White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
771lm (Typ)
Current - Test
175mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.4V
Lumens/Watt @ Current - Test
128 lm/W
Current - Max
350mA
CRI (Color Rendering Index)
98
Viewing Angle
120°
Features
-
Size / Dimension
12.50mm L x 12.50mm W
Height
1.70mm
Light Emitting Surface (LES)
8.10mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6001,79372 €1 076,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,79372 €
Unit Price with VAT:2,22421 €