8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-K312-500E

DigiKey Part Number
516-4022-2-ND - Tape & Reel (TR)
516-4022-1-ND - Cut Tape (CT)
516-4022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K312-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
EDA/CAD Models
ACPL-K312-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,64200 €26,42 €
1002,08760 €208,76 €
5001,84456 €922,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,76552 €1 765,52 €
2 0001,69863 €3 397,26 €
3 0001,66440 €4 993,20 €
5 0001,62580 €8 129,00 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,43920 €