
ASMM-CR03-BV302 | |
|---|---|
DigiKey Part Number | 516-ASMM-CR03-BV302TR-ND - Tape & Reel (TR) 516-ASMM-CR03-BV302CT-ND - Cut Tape (CT) 516-ASMM-CR03-BV302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMM-CR03-BV302 |
Description | LED RED 2PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMM-CR03-BV302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14150 € | 14,15 € |
| 500 | 0,11494 € | 57,47 € |
| 1 000 | 0,10617 € | 106,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09870 € | 197,40 € |
| 4 000 | 0,09234 € | 369,36 € |
| 6 000 | 0,08908 € | 534,48 € |
| 10 000 | 0,08539 € | 853,90 € |
| 14 000 | 0,08319 € | 1 164,66 € |
| 20 000 | 0,08105 € | 1 621,00 € |
| 50 000 | 0,07631 € | 3 815,50 € |
| 100 000 | 0,07336 € | 7 336,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

