Direct

HCPL-2300#300 | |
|---|---|
DigiKey Part Number | 516-1069-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2300#300 |
Description | OPTOISO 3.75KV OPEN COLL 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 100V/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2300#300 Models |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 160ns, 200ns |
Packaging Tube | Rise / Fall Time (Typ) 40ns, 20ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Number of Channels 1 | Current - DC Forward (If) (Max) 5mA (Typ) |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.75V ~ 5.25V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 100V/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-DIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-2300-300E | Broadcom Limited | 103 | 516-1654-5-ND | 5,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 5,08749 € | 3 306,87 € |
| Unit Price without VAT: | 5,08749 € |
|---|---|
| Unit Price with VAT: | 6,30849 € |


