
HCPL-3760-500E | |
|---|---|
DigiKey Part Number | 516-4057-2-ND - Tape & Reel (TR) 516-4057-1-ND - Cut Tape (CT) 516-4057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-3760-500E |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4.5µs, 8µs | |
Rise / Fall Time (Typ) | 14µs, 0.4µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,11100 € | 41,11 € |
| 100 | 3,31430 € | 331,43 € |
| 500 | 3,03502 € | 1 517,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,85375 € | 2 853,75 € |
| 2 000 | 2,75823 € | 5 516,46 € |
| 3 000 | 2,70939 € | 8 128,17 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,77040 € |

