Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-F201-HI000

DigiKey Part Number
516-HDSP-F201-HI000-ND
Manufacturer
Manufacturer Product Number
HDSP-F201-HI000
Description
S4,0.4S,ALLNGAPRED,CA BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.05V 20mA 0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm) 10-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
6.5mcd
Wavelength - Peak
631nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 792
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,72000 €3,72 €
102,74700 €27,47 €
2002,05455 €410,91 €
6001,90093 €1 140,56 €
1 0001,84218 €1 842,18 €
2 0001,77320 €3 546,40 €
5 0001,69809 €8 490,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,61280 €