Green, Orange 569nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-A204-A00J1

DigiKey Part Number
516-HSMF-A204-A00J1TR-ND - Tape & Reel (TR)
516-HSMF-A204-A00J1CT-ND - Cut Tape (CT)
516-HSMF-A204-A00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-A204-A00J1
Description
LED GREEN/ORANGE CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green, Orange 569nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Orange
Mfr
Current - Test
20mA Green, 20mA Orange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm Green, 600nm Orange
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,67800 €6,78 €
1000,50200 €50,20 €
5000,42414 €212,07 €
1 0000,39863 €398,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,37699 €753,98 €
4 0000,35865 €1 434,60 €
6 0000,34925 €2 095,50 €
10 0000,33865 €3 386,50 €
14 0000,33234 €4 652,76 €
20 0000,32620 €6 524,00 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,20280 €