
HSMF-A204-A00J1 | |
|---|---|
DigiKey Part Number | 516-HSMF-A204-A00J1TR-ND - Tape & Reel (TR) 516-HSMF-A204-A00J1CT-ND - Cut Tape (CT) 516-HSMF-A204-A00J1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-A204-A00J1 |
Description | LED GREEN/ORANGE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 569nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Orange |
Mfr | Current - Test 20mA Green, 20mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm Green, 600nm Orange |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,67800 € | 6,78 € |
| 100 | 0,50200 € | 50,20 € |
| 500 | 0,42414 € | 212,07 € |
| 1 000 | 0,39863 € | 398,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37699 € | 753,98 € |
| 4 000 | 0,35865 € | 1 434,60 € |
| 6 000 | 0,34925 € | 2 095,50 € |
| 10 000 | 0,33865 € | 3 386,50 € |
| 14 000 | 0,33234 € | 4 652,76 € |
| 20 000 | 0,32620 € | 6 524,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

