Green, Orange 560nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-A205-A00J1

DigiKey Part Number
516-HSMF-A205-A00J1TR-ND - Tape & Reel (TR)
516-HSMF-A205-A00J1CT-ND - Cut Tape (CT)
516-HSMF-A205-A00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-A205-A00J1
Description
LED GREEN/ORANGE CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green, Orange 560nm Green, 602nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.2V Orange
Mfr
Current - Test
20mA Green, 20mA Orange
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
558nm Green, 600nm Orange
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,75800 €7,58 €
1000,56470 €56,47 €
5000,47892 €239,46 €
1 0000,45086 €450,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,42704 €854,08 €
4 0000,40686 €1 627,44 €
6 0000,39652 €2 379,12 €
10 0000,38485 €3 848,50 €
14 0000,37792 €5 290,88 €
20 0000,37116 €7 423,20 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,33920 €