AN-1321 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Bud Industries
In Stock: 83
Unit Price: 20,31000 €
Datasheet
Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1321

DigiKey Part Number
377-1740-ND
Manufacturer
Manufacturer Product Number
AN-1321
Description
BOX ALUM NATURAL 6.89"L X 3.15"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.890" L x 3.150" W (175.01mm x 80.01mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Natural
Packaging
Bulk
Thickness
0.071" (1.80mm)
Part Status
Discontinued at DigiKey
Features
PCB Supports, Watertight
Container Type
Box
Ratings
Size / Dimension
6.890" L x 3.150" W (175.01mm x 80.01mm)
Shipping Info
Shipped from DigiKey
Height
2.360" (59.94mm)
Weight
1 lb (453.59 g)
Area (L x W)
21.7in² (140cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AN-1321-ABud Industries83377-2406-ND20,31000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes