
OPA2356AID | |
|---|---|
DigiKey Part Number | 2156-OPA2356AID-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2356AID |
Description | OPA2356 2.5V, 200MHZ GBW, CMOS D |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,46534 € | 258,99 € |
| Unit Price without VAT: | 4,46534 € |
|---|---|
| Unit Price with VAT: | 5,53702 € |


