New at DigiKey
1 mOhms ±1% 7W Chip Resistor Strip, C Bend Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEWM1216F1L00K9

DigiKey Part Number
4506-PEWM1216F1L00K9TR-ND - Tape & Reel (TR)
4506-PEWM1216F1L00K9CT-ND - Cut Tape (CT)
4506-PEWM1216F1L00K9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEWM1216F1L00K9
Description
0.001 OHMS 1% 7W 100PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 7W Chip Resistor Strip, C Bend Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Strip, C Bend
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.118" L x 0.157" W (3.00mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.091" (2.30mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,76200 €7,62 €
250,67200 €16,80 €
500,61980 €30,99 €
1000,57810 €57,81 €
2500,53596 €133,99 €
5000,51152 €255,76 €
1 0000,49712 €497,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46904 €1 407,12 €
6 0000,45825 €2 749,50 €
9 0000,45298 €4 076,82 €
15 0000,44727 €6 709,05 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,43840 €