



V80214S205Q | |
---|---|
DigiKey Part Number | CKN9157-ND |
Manufacturer | |
Manufacturer Product Number | V80214S205Q |
Description | SWITCH SLIDE DPDT 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V80214S205Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | O - Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,73000 € | 7,73 € |
10 | 6,41900 € | 64,19 € |
50 | 5,61600 € | 280,80 € |
100 | 5,31270 € | 531,27 € |
250 | 4,95460 € | 1 238,65 € |
500 | 4,71602 € | 2 358,01 € |
1 000 | 4,50443 € | 4 504,43 € |
Unit Price without VAT: | 7,73000 € |
---|---|
Unit Price with VAT: | 9,58520 € |