
CAS06F3601CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F3601CTTR-ND - Tape & Reel (TR) 4713-CAS06F3601CT-ND - Cut Tape (CT) 4713-CAS06F3601CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3601CT |
Description | ANTISULF RES0603 1% 3.60K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02260 € | 1,13 € |
| 100 | 0,01880 € | 1,88 € |
| 250 | 0,01496 € | 3,74 € |
| 500 | 0,01276 € | 6,38 € |
| 1 000 | 0,01105 € | 11,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00832 € | 41,60 € |
| 10 000 | 0,00754 € | 75,40 € |
| 15 000 | 0,00715 € | 107,25 € |
| 25 000 | 0,00674 € | 168,50 € |
| 35 000 | 0,00650 € | 227,50 € |
| 50 000 | 0,00628 € | 314,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

