
CHV1206N630333KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630333KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N630333KXTCT-ND - Cut Tape (CT) 4713-CHV1206N630333KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630333KXT |
Description | HVCAP1206 X7R .033UF 10% 630V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X333K631T | Holy Stone Enterprise Co., Ltd. | 104 | 4587-C1206X333K631TCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05026 € | 25,13 € |
| 1 000 | 0,04553 € | 45,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03973 € | 119,19 € |
| 6 000 | 0,03689 € | 221,34 € |
| 9 000 | 0,03546 € | 319,14 € |
| 15 000 | 0,03389 € | 508,35 € |
| 21 000 | 0,03297 € | 692,37 € |
| 30 000 | 0,03208 € | 962,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

