
GMC32X5R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226K10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226K10NT |
Description | CAP1210 X5R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20070 € | 20,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16300 € | 81,50 € |
| 1 000 | 0,15135 € | 151,35 € |
| 1 500 | 0,14553 € | 218,29 € |
| 2 500 | 0,13907 € | 347,68 € |
| 3 500 | 0,13529 € | 473,51 € |
| 5 000 | 0,13166 € | 658,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

