
GMT04CG221J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG221J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG221J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG221J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG221J50NT10 |
Description | CAP0402 COG 220PF 5% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JPNPO9BN221 | YAGEO | 47 642 | 13-AC0402JPNPO9BN221CT-ND | 0,09000 € | Parametric Equivalent |
| AC0402JRNPO9BN221 | YAGEO | 30 308 | 311-3057-1-ND | 0,09000 € | Parametric Equivalent |
| C0402C221J5GACAUTO | KEMET | 435 174 | 399-17376-1-ND | 0,09000 € | Parametric Equivalent |
| CGA2B2C0G1H221J050BA | TDK | 46 100 | 445-5600-1-ND | 0,09000 € | Parametric Equivalent |
| CGJ2B2C0G1H221J050BA | TDK | 37 544 | 445-8057-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01342 € | 6,71 € |
| 1 000 | 0,01181 € | 11,81 € |
| 2 500 | 0,01012 € | 25,30 € |
| 5 000 | 0,00910 € | 45,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00827 € | 82,70 € |
| 20 000 | 0,00758 € | 151,60 € |
| 30 000 | 0,00724 € | 217,20 € |
| 50 000 | 0,00686 € | 343,00 € |
| 70 000 | 0,00664 € | 464,80 € |
| 100 000 | 0,00642 € | 642,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

