
RM10F4752CTG | |
|---|---|
DigiKey Part Number | 4713-RM10F4752CTGTR-ND - Tape & Reel (TR) 4713-RM10F4752CTGCT-ND - Cut Tape (CT) 4713-RM10F4752CTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F4752CTG |
Description | RES0805 1% 47.5K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00956 € | 2,39 € |
| 500 | 0,00800 € | 4,00 € |
| 1 000 | 0,00681 € | 6,81 € |
| 5 000 | 0,00492 € | 24,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,00394 € | 78,80 € |
| 40 000 | 0,00359 € | 143,60 € |
| 60 000 | 0,00343 € | 205,80 € |
| 100 000 | 0,00325 € | 325,00 € |
| 140 000 | 0,00314 € | 439,60 € |
| 200 000 | 0,00305 € | 610,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

