
UPR25J101CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J101CTTR-ND - Tape & Reel (TR) 4713-UPR25J101CT-ND - Cut Tape (CT) 4713-UPR25J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J101CT |
Description | AEC-Q200RES2512 5% 100 OHM 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F1000CT | Cal-Chip Electronics, Inc. | 1 476 | 4713-UPR25F1000CT-ND | 0,88000 € | Parametric Equivalent |
| 3522100RJT | TE Connectivity Passive Product | 131 | A121119CT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,25492 € | 63,73 € |
| 500 | 0,23914 € | 119,57 € |
| 1 000 | 0,22661 € | 226,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,21663 € | 433,26 € |
| 4 000 | 0,20869 € | 834,76 € |
| 6 000 | 0,20482 € | 1 228,92 € |
| 10 000 | 0,20062 € | 2 006,20 € |
| 14 000 | 0,19822 € | 2 775,08 € |
| 20 000 | 0,19595 € | 3 919,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81840 € |

