


CMFA3950104JNT | |
|---|---|
DigiKey Part Number | 317-1477-2-ND - Tape & Reel (TR) 317-1477-1-ND - Cut Tape (CT) 317-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFA3950104JNT |
Description | THERM NTC 100KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Cantherm | B25/85 3950K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16800 € | 1,68 € |
| 25 | 0,15560 € | 3,89 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13960 € | 13,96 € |
| 500 | 0,12428 € | 62,14 € |
| 1 000 | 0,11861 € | 118,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10868 € | 434,72 € |
| 8 000 | 0,10434 € | 834,72 € |
| 12 000 | 0,10197 € | 1 223,64 € |
| 20 000 | 0,09915 € | 1 983,00 € |
| 28 000 | 0,09739 € | 2 726,92 € |
| 40 000 | 0,09560 € | 3 824,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

