
L50 192C G913 L380 305MM | |
|---|---|
DigiKey Part Number | 317-L50192CG913L380305MM-ND |
Manufacturer | |
Manufacturer Product Number | L50 192C G913 L380 305MM |
Description | TCO 250VAC 15A 192C (378F) CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 15 A 192°C (378°F) Cylinder, Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | 162°C (324°F) | |
Rated Functioning Temperature | 192°C (378°F) | |
Reset Temperature | - | |
Voltage Rating - AC | 250.0 | |
Current Rating (Amps) | 15 A | |
Approval Agency | UL | |
Package / Case | Cylinder, Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,30225 € | 2 860,45 € |
| Unit Price without VAT: | 14,30225 € |
|---|---|
| Unit Price with VAT: | 17,73479 € |

