
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 221°F (105°C) | |
Reset Temperature | 167°F (75°C) | |
Current Rating - AC | 20A (250V) | |
Current Rating - DC | - | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 10K | |
Termination Style | Wire Leads - 4" (101.6mm) | |
Mounting Type | Through Hole | |
Package / Case | Shrink Cap, Potted - Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 € | 7,47 € |
| 5 | 6,75400 € | 33,77 € |
| 10 | 6,48700 € | 64,87 € |
| 25 | 6,16760 € | 154,19 € |
| 50 | 5,94900 € | 297,45 € |
| 100 | 5,74860 € | 574,86 € |
| Unit Price without VAT: | 7,47000 € |
|---|---|
| Unit Price with VAT: | 9,26280 € |

