Thermostat 266°F (130°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22A13005DFFBG0E

DigiKey Part Number
317-1573-ND
Manufacturer
Manufacturer Product Number
T22A13005DFFBG0E
Description
THERMOSTAT 130DEG C SPST-NC WIRE
Customer Reference
Detailed Description
Thermostat 266°F (130°C) SPST-NC Shrink Cap, Potted - Wire Leads Wire Leads - 4" (101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bag
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
266°F (130°C)
Reset Temperature
212°F (100°C)
Current Rating - AC
20A (250V)
Current Rating - DC
-
Tolerance
±9°F (±5°C)
Switching Cycles
10K
Termination Style
Wire Leads - 4" (101.6mm)
Mounting Type
Through Hole
Package / Case
Shrink Cap, Potted - Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.