400 mF (EDLC) Supercapacitor 5.5 V 3-SMD 156mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA230F

DigiKey Part Number
5450-HA230F-ND
Manufacturer
Manufacturer Product Number
HA230F
Description
CAP 400MF 5.5V -40-+85C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
400 mF (EDLC) Supercapacitor 5.5 V 3-SMD 156mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
400 mF
Tolerance
±20%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
156mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
0.787" L x 0.709" W (20.00mm x 18.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,57000 €11,57 €
108,96000 €89,60 €
507,92040 €396,02 €
1007,59860 €759,86 €
5007,05338 €3 526,69 €
1 0006,88440 €6 884,40 €
Unit Price without VAT:11,57000 €
Unit Price with VAT:14,34680 €