
SC-MP-MCA | |
---|---|
DigiKey Part Number | 3340-SC-MP-MCA-ND |
Manufacturer | CapeScint |
Manufacturer Product Number | SC-MP-MCA |
Description | SENSOR GAMMA/RADIATION USB OUT |
Customer Reference | |
Detailed Description | Spectroscopic Gamma Radiation Sensor USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CapeScint | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Spectroscopic Gamma Radiation | |
Output Type | USB | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 783,56000 € | 2 783,56 € |
Unit Price without VAT: | 2 783,56000 € |
---|---|
Unit Price with VAT: | 3 451,61440 € |