Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-B0-26-625-2B1-D | |
|---|---|
DigiKey Part Number | 432-AC2-B0-26-625-2B1-D-ND |
Manufacturer | |
Manufacturer Product Number | AC2-B0-26-625-2B1-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-625-133-D | Carling Technologies | 0 | 432-AC2-B0-22-625-133-D-ND | 63,79900 € | Parametric Equivalent |
| AC2-B0-22-625-142-D | Carling Technologies | 0 | 432-AC2-B0-22-625-142-D-ND | 62,58300 € | Parametric Equivalent |
| AC2-B0-22-625-211-D | Carling Technologies | 0 | 432-AC2-B0-22-625-211-D-ND | 65,99600 € | Parametric Equivalent |
| AC2-B0-24-625-133-D | Carling Technologies | 0 | 432-AC2-B0-24-625-133-D-ND | 63,79900 € | Parametric Equivalent |
| AC2-B0-24-625-233-D | Carling Technologies | 0 | 432-AC2-B0-24-625-233-D-ND | 67,20500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,98600 € | 659,86 € |
| Unit Price without VAT: | 65,98600 € |
|---|---|
| Unit Price with VAT: | 81,82264 € |

