CLB-133-11B3A-B-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 3,69292 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 3,44424 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 4,93632 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,67330 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,79766 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 4,00376 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,67330 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,67330 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 3,00904 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,54898 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,42462 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 2,42462 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 3,75508 €
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: 3,23284 €
Datasheet
Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
Circuit Breaker Basics - Another Teaching Moment

CLB-133-11B3A-B-A

DigiKey Part Number
432-CLB-133-11B3A-B-A-ND
Manufacturer
Manufacturer Product Number
CLB-133-11B3A-B-A
Description
CIR BRKR THRM 13A 250VAC 32VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 13A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Carling Technologies
Voltage Rating - DC
32 V
Series
Actuator Type
Push to Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Panel Mount
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Breaker Type
Thermal
Base Product Number
Current Rating (Amps)
13A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLB-00000362Carling Technologies0432-CLB-00000362-ND3,69292 €Parametric Equivalent
CLB-133-00DNN-W-ACarling Technologies0432-CLB-133-00DNN-W-A-ND3,44424 €Parametric Equivalent
CLB-133-11A5N-B-E/13Carling Technologies0432-CLB-133-11A5N-B-E/13-ND4,93632 €Parametric Equivalent
CLB-133-11ANN-B-ACarling Technologies0432-CLB-133-11ANN-B-A-ND2,67330 €Parametric Equivalent
CLB-133-11ANN-R-ACarling Technologies0432-CLB-133-11ANN-R-A-ND2,79766 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,67330 €1 336,65 €
Unit Price without VAT:2,67330 €
Unit Price with VAT:3,31489 €