



V1B1AJ04-6LZ15-000 | |
|---|---|
DigiKey Part Number | 432-V1B1AJ04-6LZ15-000-ND |
Manufacturer | |
Manufacturer Product Number | V1B1AJ04-6LZ15-000 |
Description | SWITCH ROCKER SPST 15A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking OFF ON, Horizontal |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 24 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 21.08mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 100,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
Color - Actuator/Cap Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,75000 € | 21,75 € |
| 10 | 18,76700 € | 187,67 € |
| 34 | 17,34676 € | 589,79 € |
| 68 | 16,58868 € | 1 128,03 € |
| 102 | 16,16000 € | 1 648,32 € |
| 272 | 15,16647 € | 4 125,28 € |
| 510 | 14,56071 € | 7 425,96 € |
| Unit Price without VAT: | 21,75000 € |
|---|---|
| Unit Price with VAT: | 26,97000 € |




