
VVARB00-000 | |
|---|---|
DigiKey Part Number | 432-1308-ND |
Manufacturer | |
Manufacturer Product Number | VVARB00-000 |
Description | CAP ROCKER RECT BLK/RED LENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Rocker Switch Cap Black, Red Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | VVARB00-000 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer Carling Technologies | Color Black, Red Lens |
Series | Illumination Illumination Opening |
Packaging Box | For Use With/Related Products Contura V Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 49.09mm L x 23.88mm W x 12.83mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,19660 € | 219,66 € |
| Unit Price without VAT: | 2,19660 € |
|---|---|
| Unit Price with VAT: | 2,72378 € |







