Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS08L45F20M5PO

DigiKey Part Number
1864-ICS08L45F20M5PO-ND
Manufacturer
Manufacturer Product Number
ICS08L45F20M5PO
Description
IND PROX M8 LONG PNP NO
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Obsolete
Operating Temperature
-25°C ~ 80°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
2kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
197,70000 €97,70 €
Manufacturers Standard Package
Unit Price without VAT:97,70000 €
Unit Price with VAT:121,14800 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC