
D31C7100 | |
|---|---|
DigiKey Part Number | 3667-D31C7100-ND |
Manufacturer | |
Manufacturer Product Number | D31C7100 |
Description | REED RELAY 1C/24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Celduc Inc. | Termination Style PC Pin |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 1.5 ms |
Coil Voltage 24VDC | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 250 mA | Contact Material Rhodium (Rh) |
Switching Voltage 100VDC - Max | Coil Resistance 2.15 kOhms |
Coil Current 11.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 14,27269 € | 1 541,45 € |
| Unit Price without VAT: | 14,27269 € |
|---|---|
| Unit Price with VAT: | 17,69814 € |




