CMR3-06 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: 0,39000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 611
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 406
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9 967
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 402
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 500
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17764 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17128 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5 707
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 377
Unit Price: 0,64000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,24953 €
Datasheet

Similar


onsemi
In Stock: 8 024
Unit Price: 0,29000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 23 361
Unit Price: 0,31000 €
Datasheet
Diode 600 V 3A Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMC
DO-214AB, SMC

CMR3-06 BK PBFREE

DigiKey Part Number
1514-CMR3-06BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR3-06 BK PBFREE
Description
DIODE STANDARD 600V 3A SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 8000,38137 €686,47 €
Unit Price without VAT:0,38137 €
Unit Price with VAT:0,47290 €