


CMR3-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,48990 € | 48,99 € |
| 500 | 0,43716 € | 218,58 € |
| 1 000 | 0,40984 € | 409,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40044 € | 1 201,32 € |
| 6 000 | 0,35237 € | 2 114,22 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,76880 € |

