XGZP6847A010KPGPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6847A005KPG

DigiKey Part Number
5611-XGZP6847A005KPG-ND
Manufacturer
Manufacturer Product Number
XGZP6847A005KPG
Description
PRESSURE SENSOR 0.72PSI(0~5KPAG
Customer Reference
Detailed Description
Pressure Sensor 0.72PSI (5kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
0.72PSI (5kPa)
Output Type
Analog
Output
0.5 V ~ 4.5 V
Accuracy
±2.5%
Voltage - Supply
5V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
3.63PSI (25kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 24,02 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
56,69000 €33,45 €
106,41200 €64,12 €
256,13320 €153,33 €
1005,85450 €585,45 €
5004,97524 €2 487,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,69000 €
Unit Price with VAT:8,29560 €