
APXF6R3ARA331MH70G | |
|---|---|
DigiKey Part Number | 565-4335-2-ND - Tape & Reel (TR) 565-4335-1-ND - Cut Tape (CT) 565-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXF6R3ARA331MH70G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXF6R3ARA331MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,50970 € | 50,97 € |
| 500 | 0,41624 € | 208,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38677 € | 386,77 € |
| 2 000 | 0,36229 € | 724,58 € |
| 3 000 | 0,34994 € | 1 049,82 € |
| 5 000 | 0,33617 € | 1 680,85 € |
| 7 000 | 0,32808 € | 2 296,56 € |
| 10 000 | 0,32027 € | 3 202,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,42600 € |

