
EKXJ221ELL221MU40S | |
|---|---|
DigiKey Part Number | 565-EKXJ221ELL221MU40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ221ELL221MU40S |
Description | CAP ALUM 220UF 20% 220V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 220 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5425 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,55000 € | 15,50 € |
| 50 | 1,22600 € | 61,30 € |
| 100 | 1,12370 € | 112,37 € |
| 500 | 0,94790 € | 473,95 € |
| 1 000 | 0,89260 € | 892,60 € |
| 2 500 | 0,83363 € | 2 084,07 € |
| 5 000 | 0,79773 € | 3 988,65 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,88920 € |

