EKY-630ELL330MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 248
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07122 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07466 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07466 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 467
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 465
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07822 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 495
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 214
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,09795 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07878 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04271 €
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-630ELL330MF11D

DigiKey Part Number
565-EKY-630ELL330MF11D-ND
Manufacturer
Manufacturer Product Number
EKY-630ELL330MF11D
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
106 mA @ 120 Hz
Ripple Current @ High Frequency
265 mA @ 100 kHz
Impedance
350 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes